TE Connectivity Straight Backshell 10 mm Female
- RS Stock No.:
- 468-004
- Distrelec Article No.:
- 304-49-186
- Mfr. Part No.:
- 009801-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€374.14
(exc. VAT)
€460.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €374.14 | €187.07 |
*price indicative
- RS Stock No.:
- 468-004
- Distrelec Article No.:
- 304-49-186
- Mfr. Part No.:
- 009801-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Size A | 10 mm | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Size A 10 mm | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Length 25.5mm | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized back shell is expertly engineered for demanding applications that require reliable protection and ease of installation. This component is designed to accommodate cable diameters ranging from .2 to 6.4 mm, ensuring a versatile fit for various cable types. Constructed from high-quality aluminum, it offers exceptional durability against harsh environments, with operational capabilities in temperatures ranging from -65 to 175 °C. The straight body orientation allows for a seamless integration into existing assemblies, while its compatibility with connector shell size 10 makes it an essential component for enhancing connectivity solutions. As part of the RAYCHEM TXR series, this back shell combines robust construction with a commitment to performance excellence, supporting stringent industry standards for a multitude of applications.
Ruggedized design enhances durability in challenging environments
Accommodates a wide range of cable entry diameters for flexibility
Constructed from lightweight yet strong aluminum for reduced weight without compromising strength
Designed for straightforward installation and maintenance operations
Compatible with multiple industry-standard connector shapes for versatility
Exceptional resistance to salt spray, ensuring long-lasting performance
Low halogen content promotes safer usage in sensitive applications
Related links
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Right Angle Backshell 10 mm Female
- TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Circular Connector Adapter J
- TE Connectivity Straight Circular Connector Adapter
