HARTING Straight Adapter 4 M12 Male 4 Female
- RS Stock No.:
- 743-598
- Mfr. Part No.:
- 21033111415
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
€151.18
(exc. VAT)
€185.95
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €151.18 | €6.047 |
*price indicative
- RS Stock No.:
- 743-598
- Mfr. Part No.:
- 21033111415
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 21.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 21.4mm | ||
- COO (Country of Origin):
- CZ
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 4 A and is suitable for various industrial environments, ensuring robust performance.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP67 rating provides protection against dust and water ingress
Straight orientation simplifies installation in tight spaces
Reflow soldering termination ensures secure and reliable connections
Copper alloy contacts enhance conductivity and durability
Gold plating on mating side improves corrosion resistance
Complies with IEC 61076-2-101 for industry-standard performance
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Liquid crystal polymer construction offers high thermal stability
A-coding ensures correct mating and prevents misconnection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male M12 Male
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 4 M12 Male 4 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
