Bulgin T Circular Connector Adapter M12 Female 8 M12 Female
- RS Stock No.:
- 208-8095
- Mfr. Part No.:
- PXPPVC12TSFF08AFBBFB
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.08
(exc. VAT)
€57.91
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €47.08 |
| 10 + | €43.34 |
*price indicative
- RS Stock No.:
- 208-8095
- Mfr. Part No.:
- PXPPVC12TSFF08AFBBFB
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 2A | |
| Connector Gender A | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Series | M12 | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Voltage | 30V | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 2A | ||
Connector Gender A Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Series M12 | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Voltage 30V | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.
IP67 rating
High performance capabilities
Related links
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Male
- Bulgin T Circular Connector Adapter M12 8 M12 Male
- Bulgin T Circular Connector Adapter M12 12 M12 Female
