Bulgin T Circular Connector Adapter M12 8 M12 Male
- RS Stock No.:
- 224-1478
- Mfr. Part No.:
- PXPPVC12TSMM08AFIIFI
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.28 | - |
| 10 + | €38.02 | 7% |
*price indicative
- RS Stock No.:
- 224-1478
- Mfr. Part No.:
- PXPPVC12TSMM08AFIIFI
- Manufacturer:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Series | M12 | |
| Voltage | 30V | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Adapter | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Series M12 | ||
Voltage 30V | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.
IP67 rating
High performance capabilities
Related links
- Bulgin T Circular Connector Adapter M12 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Female
- Bulgin T Circular Connector Adapter M12 12 M12 Male
- Bulgin T Circular Connector Adapter M12 Male 4 M12 Male
- Bulgin T Circular Connector Adapter M12 Male 5 M12
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Male
