Bulgin T Circular Connector Adapter M8 Female 4 M8 Female
- RS Stock No.:
- 208-8127
- Mfr. Part No.:
- PXPPVC08TSFF04AFBBFB
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.04
(exc. VAT)
€48.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.04 |
| 10 + | €35.92 |
*price indicative
- RS Stock No.:
- 208-8127
- Mfr. Part No.:
- PXPPVC08TSFF04AFBBFB
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 3A | |
| Connector Size A | M8 | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Series | M8 | |
| Standards/Approvals | RoHS, EN 61076-2-104 | |
| Voltage | 30V | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 3A | ||
Connector Size A M8 | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Series M8 | ||
Standards/Approvals RoHS, EN 61076-2-104 | ||
Voltage 30V | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M8 T-splitter is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin T Circular Connector Adapter M8 Female 4 M8 Female
- Bulgin T Circular Connector Adapter M8 3 M8 Female
- Bulgin T Circular Connector Adapter M8 3 M8 Male
- Bulgin T Circular Connector Adapter M8 6 M8 Male
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- Bulgin T Circular Connector Adapter M12 12 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Female
