Bulgin T Circular Connector Adapter M8 3 M8 Male
- RS Stock No.:
- 208-8126
- Mfr. Part No.:
- PXPPVC08TSMM03AFIIFI
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.76 | - |
| 10 + | €20.05 | 7% |
*price indicative
- RS Stock No.:
- 208-8126
- Mfr. Part No.:
- PXPPVC08TSMM03AFIIFI
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M8 | |
| Current | 3A | |
| Contact Gender A | Male | |
| Contact Gender B | Male | |
| Connector Size B | M8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Series | M8 | |
| Standards/Approvals | EN 61076-2-104, RoHS | |
| Voltage | 60V | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Adapter | ||
Connector Size A M8 | ||
Current 3A | ||
Contact Gender A Male | ||
Contact Gender B Male | ||
Connector Size B M8 | ||
Number of Ports A 1 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Series M8 | ||
Standards/Approvals EN 61076-2-104, RoHS | ||
Voltage 60V | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M8 T-splitter is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin T Circular Connector Adapter M8 3 M8 Male
- Bulgin T Circular Connector Adapter M8 3 M8 Female
- Bulgin T Circular Connector Adapter M8 6 M8 Male
- Bulgin T Circular Connector Adapter M8 Female 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
- Bulgin T Circular Connector Adapter M12 12 M12 Male
- Bulgin T Circular Connector Adapter M12 Male 4 M12 Male
- Bulgin T Circular Connector Adapter M12 Male 5 M12
