SICK T Circular Connector Adapter 5 M12 5 M12
- RS Stock No.:
- 223-0979
- Mfr. Part No.:
- DSC-1205T000025KM0 / 6030664
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.66
(exc. VAT)
€43.86
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.66 |
*price indicative
- RS Stock No.:
- 223-0979
- Mfr. Part No.:
- DSC-1205T000025KM0 / 6030664
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Series | DSC | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals No | ||
Series DSC | ||
Orientation T | ||
- COO (Country of Origin):
- DE
The Sick T-piece for simultaneous connection to sender and receiver, splits the cable from the control cabinet to the sender and receiver.
Enclosure rating IP67
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- Lumberg Automation Straight Circular Connector Adapter 5 M12 5 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Bulgin T Circular Connector Adapter M12 Male 5 M12
