Bulgin T Circular Connector Adapter M12 12 M12 Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.33

(exc. VAT)

€72.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€59.33
10 +€54.61

*price indicative

RS Stock No.:
224-1479
Mfr. Part No.:
PXPPVC12TSMM12AFIIFI
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Adapter

Current

1.5A

Contact Gender A

Male

Connector Size A

M12

Connector Size B

M12

Contact Gender B

Male

Number of Ports A

1

Number of Contacts B

12

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

80°C

Voltage

30V

Standards/Approvals

EN 61076-2-101, RoHS

Series

M12

Orientation

T

COO (Country of Origin):
CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy