Siemens Circular Connector Adapter M12

Subtotal (1 pack of 10 units)*

€787.80

(exc. VAT)

€968.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€787.80€78.78

*price indicative

RS Stock No.:
252-5232
Mfr. Part No.:
6GK19050AA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circular Connector Adapter

Connector Size A

M12

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Series

6GK

Standards/Approvals

RoHS

Length

54mm

COO (Country of Origin):
DE

Siemens Circular Connector Adapter, M12 Size, Through-Hole Mounting Type - 6GK Series - 6GK19050AA00


Searching for a reliable way to link your networks? Reach for this circular connector adapter from Siemens for a tight connection you can count on. Together with compatible components, it forms part of the Siemens SpliTConnect system for a fast and easy installation of PROFIBUS segments and devices. Its M12-sized attachment points are housed in a circular body, with through-hole mounting for attaching cables. The unit is sturdy and robust for use in harsh industrial environments, thanks to its tough thermoplastic construction. You can put it to good use in automated manufacturing, telecommunications and data networking.

Features & Benefits


• Light weight of 170g puts minimal strain on your existing network

• IP67 rating indicates protection against damage from water and dust ingress

• Designed for use in challenging conditions with an operating temperature range of -40°C to +85°C

How many units are in the pack?


Each pack contains 10 connector adapters, so you'll have spares on hand to suit complex field installations.

What size is this adapter?


The unit's dimensions are 84 (W) x 54 (H) x 49mm (D), making it a tidy fit inside your panel or control cabinet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy