ifm electronic Circular Connector Adapter M12 Female M12 Female
- RS Stock No.:
- 144-4437
- Mfr. Part No.:
- EBT009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 144-4437
- Mfr. Part No.:
- EBT009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 2 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP68, IP67, IP69K, IP65 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | EB | |
| Voltage | 60V | |
| Contact Plating | Gold | |
| Length | 48.7mm | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 2 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP68, IP67, IP69K, IP65 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series EB | ||
Voltage 60V | ||
Contact Plating Gold | ||
Length 48.7mm | ||
Contact Material Gold | ||
- COO (Country of Origin):
- PL
ifm ecolink M12 Y Splitters
ifm electronic professional range of sensor connecting Y splitters.
Features and Benefits
Connection technology meets the M12 standard (EN 61076);Optimum sealing even when mounted without tools;Mechanical end stop protects the O-ring against destruction;Visible and tactile marking of the ports
ifm electronic Sensor Cables & Accessories
Related links
- ifm electronic Circular Connector Adapter M12 Female M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- RS PRO Straight Circular Connector Adapter M12 RJ45 Female Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Female
