Norcomp Circular Connector Adapter 8 Male
- RS Stock No.:
- 258-9861
- Mfr. Part No.:
- S58-A08-MFR001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 40 more to save €57.36
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€650.42
(exc. VAT)
€800.02
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | €32.521 | €650.42 | - |
| 40 - 80 | €31.087 | €621.74 | €57.36 |
| 100 - 180 | €29.493 | €589.86 | €302.80 |
| 200 + | €28.695 | €573.90 | €765.20 |
*price indicative
- RS Stock No.:
- 258-9861
- Mfr. Part No.:
- S58-A08-MFR001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | S58 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Shell Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series S58 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Shell Plating Nickel Plated Brass | ||
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
Related links
- Norcomp Circular Connector Adapter 8 Male
- Norcomp Circular Connector Adapter 4 Male
- Norcomp Circular Connector Adapter 5 Male
- Norcomp Circular Connector Adapter 8 Female
- Norcomp Circular Connector Adapter 3 Male
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
