Norcomp Circular Connector Adapter 4 Male
- RS Stock No.:
- 258-9872
- Mfr. Part No.:
- S58-D04-MMR001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 40 more to save €48.32
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€547.60
(exc. VAT)
€673.60
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | €27.38 | €547.60 | - |
| 40 - 80 | €26.172 | €523.44 | €48.32 |
| 100 - 180 | €25.087 | €501.74 | €229.30 |
| 200 + | €24.427 | €488.54 | €590.60 |
*price indicative
- RS Stock No.:
- 258-9872
- Mfr. Part No.:
- S58-D04-MMR001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | S58 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Shell Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series S58 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Shell Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
