Norcomp Circular Connector Adapter 5 Male

Get a bulk buy discount

Add 5 more to save €4.25

View bulk pricing options

Subtotal (1 unit)*

€39.20

(exc. VAT)

€48.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.20-
5 - 9€38.35€4.25
10 +€36.60€26.00

*price indicative

RS Stock No.:
258-9860
Mfr. Part No.:
S58-A05-MMR001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Connector Gender A

Male

Contact Gender A

Male

Connector Gender B

Female

Number of Ports A

1

Number of Contacts A

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

S58

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Shell Plating

Nickel Plated Brass

Contact Material

Brass

COO (Country of Origin):
CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy