WAGO Right Angle Circular Connector Adapter 5 M12
- RS Stock No.:
- 279-3310
- Mfr. Part No.:
- 756-9404/060-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.89 |
*price indicative
- RS Stock No.:
- 279-3310
- Mfr. Part No.:
- 756-9404/060-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 756-9404/060-000 | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Length | 56mm | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Number of Contacts A 5 | ||
Number of Ports A 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 756-9404/060-000 | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Length 56mm | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The WAGO M12 socket is 5 pole connector with IP67 protection type.
Rohs compliant
Related links
- WAGO Straight Circular Connector Adapter 5 M12
- WAGO Industrial Circular Connector M12 Connector Male 756 Series
- CONEC Right Angle Circular Connector Adapter 5 M12 Male 5 M12 x 1
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Murrelektronik Limited Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- ifm electronic Straight Circular Connector Adapter 5 M12
