Murrelektronik Limited Straight Circular Connector Adapter 5 7/8 in Female 5 7/8 in
- RS Stock No.:
- 284-7948
- Mfr. Part No.:
- 7000-50061-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€213.11
(exc. VAT)
€262.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.11 |
*price indicative
- RS Stock No.:
- 284-7948
- Mfr. Part No.:
- 7000-50061-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | 7/8 in | |
| Connector Gender A | Female | |
| Current | 8A | |
| Contact Gender A | Female | |
| Connector Size B | 7/8 in | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Connector Size A 7/8 in | ||
Connector Gender A Female | ||
Current 8A | ||
Contact Gender A Female | ||
Connector Size B 7/8 in | ||
Connector Gender B Male/Female | ||
Number of Contacts A 5 | ||
Number of Ports A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Murrelektronik Limited T coupler is designed to join three components in a parallel circuit configuration. It features female straight and female or male straight connectors on either end, each with a 7/8 inch diameter and 5 poles. The coupler is housed in plastic, providing good resistance against chemicals and oils.
IP67degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Circular Connector Adapter 5 M12 Male 5 M12
