Toughcon Circular Connector Adapter
- RS Stock No.:
- 709-3428
- Mfr. Part No.:
- TM178-90
- Manufacturer:
- Toughcon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €55.84 |
| 10 - 24 | €53.69 |
| 25 - 49 | €51.70 |
| 50 - 99 | €49.85 |
| 100 + | €48.13 |
*price indicative
- RS Stock No.:
- 709-3428
- Mfr. Part No.:
- TM178-90
- Manufacturer:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Length 63mm | ||
- COO (Country of Origin):
- DE
Right Angled Adaptor
From Toughcon, these angled adapters make it possible to align panel-mounted receptacles at 90° to the attachment surface. The receptacles are attached to the angled adapter with four M3 screws. All models are highly reliable and excellent quality.
Features & Benefits
Material Zinc die-cast
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Note
For accessory seals see 709-3501 , 709-3507
Related links
- Toughcon Circular Connector Adapter
- Phoenix Contact 90° Circular Connector Adapter
- Toughcon Circular Connector Backshell
- Norcomp Circular Connector Adapter
- Eaton Straight Circular Connector Adapter
- HARTING Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter
- Norcomp Circular Connector Adapter 5 Female
