Toughcon Circular Connector Backshell
- RS Stock No.:
- 709-3771
- Mfr. Part No.:
- TT238UD-155
- Manufacturer:
- Toughcon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.53
(exc. VAT)
€16.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.53 |
| 5 - 24 | €12.89 |
| 25 - 49 | €12.18 |
| 50 + | €11.54 |
*price indicative
- RS Stock No.:
- 709-3771
- Mfr. Part No.:
- TT238UD-155
- Manufacturer:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Backshell | |
| Length | 35mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Backshell | ||
Length 35mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Backshell With Cable Gland
Backshell with fitted cable screw attachment for a wide range of cable requirements.
Material nickel-plated brass. Contact holder insert depends on the version.
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Related links
- Toughcon Circular Connector Backshell
- Toughcon Circular Connector Adapter
- Toughcon Circular Connector Cable Socket IP65, TM Series
- Toughcon Circular Connector Cable Mount Female TM Series
- JaegerSize B2 Circular Connector Backshell
- Switchcraft, EN3 Straight Circular Connector Backshell
- Jaeger, MiniatureSize B00 Circular Connector Backshell
- Jaeger, IndustrialSize B1 Circular Connector Backshell
