Subtotal (1 unit)*
€59.27
(exc. VAT)
€72.90
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.27 |
*price indicative
- RS Stock No.:
- 853-0310
- Mfr. Part No.:
- 1405403
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 20.0A | |
| Series | QPD | |
| Voltage Rating | 1.0 kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +80°C | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 20.0A | ||
Series QPD | ||
Voltage Rating 1.0 kV | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +80°C | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
QUICKON T-distributor, black, 4+PE-pos., 1.0 mm² ... 2.5 mm²/690 V/20 A, for cable diameter of 6 mm ... 11 mm, with two QUICKON nuts
Convenient: quick and easy assembly without special tools
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Flexible and compact - by connecting connections internally, H and T-distributors can be used to branch master cables or they can be used as star distributors
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Related links
- Phoenix Contact Adapter
- Phoenix Contact 8 Pole Socket Socket Adapter
- Phoenix Contact Socket Adapter
- Phoenix Contact M18 Socket Adapter
- Phoenix Contact M12 Plug M12 Plug Adapter
- Phoenix Contact 4 Pole Socket to 4 Pole Socket Adapter
- Phoenix Contact Y-Shaped 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
- Phoenix Contact Y-Shaped 8 Pole M12 Plug to 8 Pole M12 Socket Adapter
