Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS Stock No.:
- 584-829
- Mfr. Part No.:
- 1410632
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€314.99
(exc. VAT)
€387.44
(inc. VAT)
- 1 unit(s) shipping from 13 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €314.99 | €62.998 |
*price indicative
- RS Stock No.:
- 584-829
- Mfr. Part No.:
- 1410632
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Current | 12A | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP65 | |
| Maximum Operating Temperature | 85°C | |
| Series | SAC-4PY-MT/2XFT VP | |
| Standards/Approvals | IEC 61076-2-111 | |
| Voltage | 63V | |
| Orientation | Straight | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Length | 52.5mm | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Current 12A | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP65 | ||
Maximum Operating Temperature 85°C | ||
Series SAC-4PY-MT/2XFT VP | ||
Standards/Approvals IEC 61076-2-111 | ||
Voltage 63V | ||
Orientation Straight | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
Length 52.5mm | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
