Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- RS Stock No.:
- 913-2345
- Mfr. Part No.:
- 1200890031
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€36.44
(exc. VAT)
€44.82
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.44 |
*price indicative
- RS Stock No.:
- 913-2345
- Mfr. Part No.:
- 1200890031
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 3A | |
| Connector Size A | M8 | |
| Contact Gender A | Male | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Voltage | 75V dc | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Length | 39.1mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector Adapter | ||
Current 3A | ||
Connector Size A M8 | ||
Contact Gender A Male | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Voltage 75V dc | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Length 39.1mm | ||
Contact Material Copper Alloy | ||
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 6 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
