Polamco, 1Size 12 Straight Circular Connector Backshell, For Use With MIL-C 26482 Connector, AB05 Series, 62 GB Series
- RS Stock No.:
- 104-503
- Mfr. Part No.:
- 91D1-12-06-1-ZB
- Manufacturer:
- Polamco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-503
- Mfr. Part No.:
- 91D1-12-06-1-ZB
- Manufacturer:
- Polamco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polamco | |
| For Use With | MIL-C 26482 Connector, AB05 Series, 62 GB Series | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Metal | |
| Colour | Black | |
| Thread Size | UNEF 11/16 → 24 | |
| Strain Relief | No | |
| Series | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polamco | ||
For Use With MIL-C 26482 Connector, AB05 Series, 62 GB Series | ||
Product Type Circular Connector Backshell | ||
Shell Size 12 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Metal | ||
Colour Black | ||
Thread Size UNEF 11/16 → 24 | ||
Strain Relief No | ||
Series 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
Note
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors
Related links
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With PATT 603 MIL-DTL-26482 Series I
- Polamco For Use With MIL-DTL-26482 Series I PATT 105
- Polamco For Use With MIL-DTL-26482 Series I PATT 603
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
