TE Connectivity, 1-230Size 3 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector Backshells,
- RS Stock No.:
- 469-211
- Distrelec Article No.:
- 304-64-340
- Mfr. Part No.:
- 1-2308342-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-211
- Distrelec Article No.:
- 304-64-340
- Mfr. Part No.:
- 1-2308342-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Backshells | |
| Shell Size | 3 mm | |
| Orientation | Straight | |
| Housing Material | Zinc | |
| Number of Contacts | 25 | |
| Strain Relief | Yes | |
| Series | 1-230 | |
| Standards/Approvals | UL 94V-0, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Backshells | ||
Shell Size 3 mm | ||
Orientation Straight | ||
Housing Material Zinc | ||
Number of Contacts 25 | ||
Strain Relief Yes | ||
Series 1-230 | ||
Standards/Approvals UL 94V-0, EN45545-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity D-Sub Backshells and Clamps, Backshell Kit is designed to provide exceptional protection and strain relief for your cable connections. Engineered for versatility, this kit accommodates both single and dual cable entry configurations, making it perfect for diverse applications. Featuring a crimp ferrule type and a compatibility range with 25 and 44 positions, it offers reliability and durability. Constructed from high-quality materials, including zinc-plated steel and nickel-plated components, this backshell kit not only meets stringent flammability standards but also ensures long-lasting performance under varying environmental conditions. With an operating temperature range from -40 to 90 °C, this product is ideal for demanding industrial settings. Enjoy peace of mind knowing that this backshell kit effectively shields your connections, maintaining system integrity across various applications.
Compatible with connector shell size 3 for seamless integration
Designed for use with both plug and receptacle connector styles
Offers a maximum cable diameter acceptance of 14 mm for robust use
Ensures enhanced mating retention via a secure jackscrew mechanism
Compliant with EU RoHS and REACH regulations for environmental responsibility
Low halogen content contributes to safer end-of-life disposability
The backshell is constructed from reliable zinc material for enhanced durability
Ferrule type allows for effective crimp connections, ensuring stability
Related links
- TE Connectivity For Use With Connector Shell Size
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Amphenol Industrial 1-Way
- TE Connectivity For Use With Connector Backshells, 26-Way
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
