TE Connectivity, 00134Size 15 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector Shell Size
- RS Stock No.:
- 469-281
- Distrelec Article No.:
- 304-47-995
- Mfr. Part No.:
- 001349-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€749.18
(exc. VAT)
€921.49
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €749.18 | €374.59 |
*price indicative
- RS Stock No.:
- 469-281
- Distrelec Article No.:
- 304-47-995
- Mfr. Part No.:
- 001349-000
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Shell Size | |
| Shell Size | 15 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 75mm | |
| Strain Relief | Yes | |
| Series | 00134 | |
| Standards/Approvals | MIL-C-81703 Series 2, MIL-C-38999 Series III, MIL-C-26500, MIL-C-26482 Series 1, MIL-C-81703 Series 1, MIL-C-81511 Series 2, MIL-C-81511 Series 4, MIL-C-38999 Series II, MIL-C-5015, BS 9522 F0017, MIL-C-83723 Series II, Def. Stan. 59-35 Patt 121A, MIL-C-81511 Series 1, MIL-C-22992, MIL-C-38999 Series IV, MIL-C-83723 Series I, MIL-C-81511 Series 3, MIL-C-38999 Series I, MIL-C-81703 Series 3, MIL-C-83723 Series III, MIL-C-26482 Series 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Shell Size | ||
Shell Size 15 mm | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 75mm | ||
Strain Relief Yes | ||
Series 00134 | ||
Standards/Approvals MIL-C-81703 Series 2, MIL-C-38999 Series III, MIL-C-26500, MIL-C-26482 Series 1, MIL-C-81703 Series 1, MIL-C-81511 Series 2, MIL-C-81511 Series 4, MIL-C-38999 Series II, MIL-C-5015, BS 9522 F0017, MIL-C-83723 Series II, Def. Stan. 59-35 Patt 121A, MIL-C-81511 Series 1, MIL-C-22992, MIL-C-38999 Series IV, MIL-C-83723 Series I, MIL-C-81511 Series 3, MIL-C-38999 Series I, MIL-C-81703 Series 3, MIL-C-83723 Series III, MIL-C-26482 Series 2 | ||
Non Compliant
- COO (Country of Origin):
- GB
Related links
- TE Connectivity For Use With Connector Backshells,
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- TE Connectivity For Use With Connector Backshells, 26-Way
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
