TE Connectivity, 4076Size 17 mm Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 471-352
- Distrelec Article No.:
- 304-48-002
- Mfr. Part No.:
- 040761-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€453.30
(exc. VAT)
€557.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €453.30 | €226.65 |
*price indicative
- RS Stock No.:
- 471-352
- Distrelec Article No.:
- 304-48-002
- Mfr. Part No.:
- 040761-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | 4076 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series 4076 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is expertly engineered for optimal performance in demanding environments. This backshell provides a reliable connection for various cable entry diameters, ensuring that it meets the rigorous specifications of high-quality connectivity needs. Constructed from durable aluminium and featuring a straight body orientation, it caters to a wide array of applications. Designed to accommodate both military and industrial standards, this backshell is compatible with multiple connector shapes, bridging the gap between robust technology and reliable functionality. The emphasis on corrosion and temperature resistance embodies its suitability for hostile settings, making it an indispensable component for professionals seeking reliability and durability in their connectivity solutions.
Enhances connectivity in harsh environments
Facilitates easy installation with intuitive design
Utilises high quality materials for longevity
Includes multiple termination device types for versatility
Ensures compatibility with a range of circular connectors
Offers excellent salt spray resistance for marine applications
Protects critical connections from environmental factors
Related links
- TE Connectivity For Use With Cable, 1-Way
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- HARTING For Use With Cable Gland
- TE Connectivity Straight Circular Connector Backshell, For Use With Connector Backshells
- TE Connectivity For Use With Connector Shell Size
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
