TE Connectivity, 5113Size 15 Straight Circular Connector Backshell, For Use With Electrical Connectors
- RS Stock No.:
- 481-012
- Distrelec Article No.:
- 304-50-003
- Mfr. Part No.:
- 511315-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€250.62
(exc. VAT)
€308.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.62 | €125.31 |
*price indicative
- RS Stock No.:
- 481-012
- Distrelec Article No.:
- 304-50-003
- Mfr. Part No.:
- 511315-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Electrical Connectors | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 26.5mm | |
| Series | 5113 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Electrical Connectors | ||
Shell Size 15 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 26.5mm | ||
Series 5113 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity ruggedized backshell exemplifies durability and precision, designed to seamlessly integrate into circular connectors. Its robust aluminium construction ensures resilience against harsh environments, accommodating cables with a diameter range tailored for diverse applications. With an operating temperature range that spans from extreme cold to high heat, this backshell is built to withstand the rigours of demanding operational conditions. Ideal for military and industrial settings, it supports various connector shell sizes, making it a versatile choice. This backshell is not just about strength; it incorporates thoughtful design elements for easy installation, ensuring reliability and performance where it matters most.
Constructed from high-quality aluminium for enhanced durability
Designed for compatibility with multiple connector shapes
Features a straight body orientation for straightforward installation
Offers comprehensive temperature resistance, making it suitable for extreme conditions
Includes innovative termination device types for flexible connectivity options
Low halogen content promotes safer usage in sensitive environments
Salt spray resistance enhances longevity in harsh climatic conditions
Recyclable materials meet environmental guidelines
Related links
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- Amphenol Socapex For Use With RNJ LP Connector SC39
