Amphenol Limited, M85049Size 15 Straight Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-136
- Mfr. Part No.:
- M85049/88-15Z02
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€112.69
(exc. VAT)
€138.61
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.69 |
*price indicative
- RS Stock No.:
- 949-136
- Mfr. Part No.:
- M85049/88-15Z02
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 38999 Series Circular Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Colour | Black | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 38999 Series Circular Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 15 | ||
Orientation Straight | ||
Colour Black | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited Backshell Lock Adapter delivers robust strain relief and cable management for aerospace and defense applications. Complying with the SAE AS85049 specification, this straight component ensures high-performance environmental and EMI shielding configurations.
High-strength aluminium alloy material
RoHS-compliant black zinc cobalt plating and finish
180 degree straight cable exit angle
Related links
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
