TE Connectivity, 151939-000 Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 526-225
- Distrelec Article No.:
- 303-24-096
- Mfr. Part No.:
- 151939-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€251.44
(exc. VAT)
€309.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.44 |
*price indicative
- RS Stock No.:
- 526-225
- Distrelec Article No.:
- 303-24-096
- Mfr. Part No.:
- 151939-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Housing Material | Corrosion Resistant Steel | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | 151939-000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Housing Material Corrosion Resistant Steel | ||
Colour Bright | ||
Length 26.5mm | ||
Series 151939-000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is expertly designed for diverse connector applications, ensuring superior performance in demanding environments. Engineered with durability in mind, it supports cable entry diameters ranging from 0.2 to 6.4 mm, providing flexibility for various cable sizes. This backshell features a straight body orientation and is constructed from corrosion-resisting steel, which guarantees resistance to wear and environmental factors. By incorporating advanced materials and meticulous engineering, it optimises the connection reliability, making it ideal for industries requiring high-performance and resilience. With compatibility for various connector shapes and stringent compliance with industry standards, this backshell sets a new benchmark in connector accessories. Perfect for cables requiring a secure and robust interface, this product promises longevity and efficiency in critical applications.
Constructed from corrosion-resisting steel for enhanced durability
Designed for straight body orientation for easy installation
Compatible with a variety of circular connectors, ensuring versatility
Meets strict industry standards for reliable performance
Offers substantial resistance against salt spray for prolonged use
Custom-engineered features cater to specific application requirements
Low halogen content aligns with environmental regulations
Optimised for a temperature range that supports extreme conditions
Related links
- TE Connectivity, 138667-000 Straight Circular Connector Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity Straight Circular Connector Backshell, For Use With Connector Backshells
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity 09 Straight Circular Connector Backshell, For Use With Connectors
- ITT Cannon For Use With DL1 - DLM1
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
