TE Connectivity, TXRSize 14S Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-627
- Distrelec Article No.:
- 303-24-369
- Mfr. Part No.:
- 464093-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€607.66
(exc. VAT)
€747.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.66 |
*price indicative
- RS Stock No.:
- 481-627
- Distrelec Article No.:
- 303-24-369
- Mfr. Part No.:
- 464093-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 14S | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 58mm | |
| Series | TXR | |
| Standards/Approvals | AS31001, AS31071, AS31011, AS31061 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 14S | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 58mm | ||
Series TXR | ||
Standards/Approvals AS31001, AS31071, AS31011, AS31061 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is engineered to provide optimal protection for cable terminations in demanding environments. Designed with versatility in mind, it accommodates cable entry diameters of .2 to 7.9 mm, making it suitable for a wide range of applications. Constructed from high-quality aluminium, this component offers superior durability and resistance to corrosion, ensuring longevity even in harsh conditions. The straight body orientation simplifies installation and compatibility with circular connectors, while the olive drab colour provides camouflage for military and outdoor applications. With an operating temperature range of -65 to 175 °C, this backshell is built to withstand extreme temperatures. This backshell is an ideal choice for industries requiring robust and reliable connectivity solutions.
Constructed from lightweight yet durable aluminium
Designed for use in a wide variety of applications requiring cable entry
Compatible with circular connectors for seamless integration
Built to endure high salt spray resistance, ensuring reliability in nautical environments
Features a straight body orientation for easy and efficient installation
Offers low halogen content, contributing to environmentally friendly practices
Meets multiple industry standards, ensuring compliance and safety
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connectors
