Phoenix Contact, RCSize 6.5 → 7.5 mm Straight Cable Clamp Strain Relief, For Use With Connector
- RS Stock No.:
- 607-440
- Mfr. Part No.:
- 1604529
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€78.26
(exc. VAT)
€96.26
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.26 | €7.826 |
*price indicative
- RS Stock No.:
- 607-440
- Mfr. Part No.:
- 1604529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Connector | |
| Product Type | Cable Clamp | |
| Shell Size | 6.5 → 7.5 mm | |
| Orientation | Straight | |
| Gender | Male | |
| Strain Relief | Yes | |
| Series | RC | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Connector | ||
Product Type Cable Clamp | ||
Shell Size 6.5 → 7.5 mm | ||
Orientation Straight | ||
Gender Male | ||
Strain Relief Yes | ||
Series RC | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable clamp type cage and shield adapter is meticulously designed to ensure effective cable management while maintaining a robust electrical connection. With its shielded structure, it protects sensitive signal integrity from electromagnetic interference, making it ideal for use in demanding industrial environments. The product caters to various cable diameter ranges, ensuring versatility in application. Its ergonomic design and thoughtful construction simplify installation, making it a practical choice for manufacturers and engineers alike. Its commercial viability is bolstered by efficient packaging and an optimal minimum order quantity, catering to varying business needs.
Ergonomically constructed for straightforward installation
Compliant with RoHS regulations promoting environmental sustainability
Versatile cable diameter compatibility to accommodate a variety of applications
Optimises space and improves organisation within control cabinets
Facilitates a reliable screw connection to ensure stability
Lightweight thereby alleviating strain on mounted components
Related links
- Phoenix Contact For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
