Amphenol Limited, XISize 19 mm Straight Cable Clamp Strain Relief, For Use With MIL-DTL-38999 Series III & IV Circular
- RS Stock No.:
- 248-5104
- Mfr. Part No.:
- M85049/38S19W
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €7.80
View bulk pricing optionsSubtotal (1 unit)*
€21.67
(exc. VAT)
€26.65
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.67 | - |
| 10 - 24 | €20.89 | €7.80 |
| 25 - 99 | €19.90 | €44.25 |
| 100 - 249 | €19.21 | €246.00 |
| 250 + | €18.52 | €787.50 |
*price indicative
- RS Stock No.:
- 248-5104
- Mfr. Part No.:
- M85049/38S19W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Shell Size | 19 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Series | XI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Shell Size 19 mm | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Series XI | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area.
Cost effective
Weight saving
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-C-38999 Series III & IV Circular Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
