BERNIER CONNECT, CMA Series Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 675-706
- Mfr. Part No.:
- CMA RA7-45
- Manufacturer:
- BERNIER CONNECT
Get a bulk buy discount
Add 5 more to save €13.55
View bulk pricing optionsSubtotal (1 unit)*
€45.15
(exc. VAT)
€55.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.15 | - |
| 5 + | €42.44 | €13.55 |
*price indicative
- RS Stock No.:
- 675-706
- Mfr. Part No.:
- CMA RA7-45
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 92mm | |
| Series | CMA Series | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 92mm | ||
Series CMA Series | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Straight backshell CMA RA7 with sleeve and cable shield fixing mates with all plugs cable extensions and panel through the Bernier CMA line. It conforms to standards STEI GAM T2 75500 and 501 and has a diameter of 4.5 mm.
Shell and Nut is aluminum alloy with black plating
Sleeve is elastomer
Cable Shield Fixing Equipment is copper alloy and plastic
Related links
- BERNIER CONNECT For Use With Circular Connectors
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT CMA Series Protective Cap, Elastomer
- BERNIER CONNECT CMA Series Protective Cap, Thermoplastic
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Plug Solder Plug IP68, CMA Series Series
