BERNIER CONNECT, CMA Series Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 675-710
- Mfr. Part No.:
- CMA RA18-64
- Manufacturer:
- BERNIER CONNECT
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€45.15
(exc. VAT)
€55.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.15 | - |
| 5 + | €42.44 | 6% |
*price indicative
- RS Stock No.:
- 675-710
- Mfr. Part No.:
- CMA RA18-64
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 40.3mm | |
| Series | CMA Series | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 40.3mm | ||
Series CMA Series | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Straight backshell on knurling requires assembly with a metallic band and a heat shrink sleeve, which are not supplied. It can mate with all plugs, cable extensions, and panel troughs in the Bernier CMA line, with a diameter of 6.4 mm.
Shell and tightening ring are MADE of aluminum alloy with black plating
Toothed ring is MADE of aluminum alloy with nickel plating
Related links
- BERNIER CONNECT For Use With Circular Connectors
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT CMA Series Protective Cap, Elastomer
- BERNIER CONNECT CMA Series Protective Cap, Thermoplastic
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Plug Solder Plug IP68, CMA Series Series
