TE Connectivity, RAYCHEM TXRSize 17 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 677-321
- Mfr. Part No.:
- 600577-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.20 |
*price indicative
- RS Stock No.:
- 677-321
- Mfr. Part No.:
- 600577-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 17 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 17 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series RAYCHEM TXR | ||
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized BackShell is a straight aluminum connector accessory engineered for high-performance cable protection in demanding environments. It accommodates cable entry diameters ranging from 0.2 to 15.9 mm [.01 to .63 in], making it suitable for a wide variety of wire harness configurations. Designed for connectors with a 17 / E Shell size and 10 entry size, it enhances mechanical durability and environmental sealing in aerospace, defense, and industrial systems.
Straight backshell design for streamlined cable routing
Aluminum construction for lightweight strength and corrosion resistance
Supports cable entry range from 0.2 to 15.9 mm for versatile harness compatibility
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
