TE Connectivity, RAYCHEM TXRSize 17 Straight Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 pack of 2 units)*

€428.30

(exc. VAT)

€526.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€428.30€214.15

*price indicative

RS Stock No.:
677-930
Mfr. Part No.:
629267-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connectors

Product Type

Backshell

Shell Size

17

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

26.5mm

Series

RAYCHEM TXR

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Ruggedized BackShell is a straight aluminum connector accessory designed for Durable cable protection in harsh environments. It supports cable entry diameters from 0.2 to 12.7 mm [.01 to .5 in], making it suitable for Compact wire harnesses and tight routing spaces. Compatible with connectors using a 17 / E Shell size, it enhances mechanical strain relief and environmental sealing in aerospace, defense, and industrial systems.

Straight backshell design for efficient cable alignment

Aluminum construction for corrosion resistance and lightweight durability

Supports cable entry range from 0.2 to 12.7 mm for Compact harness compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy