TE Connectivity, RAYCHEM TXRSize 18/27 Straight Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 pack of 2 units)*

€317.10

(exc. VAT)

€390.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€317.10€158.55

*price indicative

RS Stock No.:
677-932
Mfr. Part No.:
629533-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connectors

Product Type

Backshell

Shell Size

18/27

Orientation

Straight

Housing Material

Aluminium

Colour

Bright

Length

25.5mm

Series

RAYCHEM TXR

COO (Country of Origin):
GB
The TE Connectivity Ruggedized Backshell is a straight aluminum connector accessory engineered for high-performance cable protection in demanding environments.

Straight backshell design for efficient cable alignment

Aluminum construction for corrosion resistance and lightweight durability

Supports cable entry range from 0.2 to 19.1 mm for versatile harness compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy