TE Connectivity, 201M7Size 12 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-462
- Mfr. Part No.:
- 808740-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€181.48
(exc. VAT)
€223.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.48 | €18.148 |
*price indicative
- RS Stock No.:
- 678-462
- Mfr. Part No.:
- 808740-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Bright | |
| Series | 201M7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 12 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Bright | ||
Series 201M7 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Circular MIL-Spec backshell designed to protect and support cable connections in demanding environments. It helps ensure long-term reliability by providing secure strain relief and environmental sealing. Commonly used in aerospace and defence systems, its built to perform under tough conditions. Its design supports heat-shrinkable boots for added protection and durability.
Durable construction
Maintain secure and stable connections
ELV compliant
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
