TE Connectivity, TX SeriesSize 12/12S Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-499
- Mfr. Part No.:
- EG4120-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-499
- Mfr. Part No.:
- EG4120-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 12/12S | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Series | TX Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 12/12S | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Series TX Series | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell designed for circular connectors, providing reliable protection and cable management for cables with diameters ranging from 0.2 to 6.35 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. The side-entry Tinel-Lock termination device ensure secure and space-efficient cable connections. It is Ideal for rugged environments requiring high-performance cable entry solutions.
Aluminium with zinc nickel plating construction
Straight orientation
Black colour
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity, 201M916Size 16 and 16S Straight Backshell
- TE Connectivity For Use With Circular Connectors
