TE Connectivity, RAYCHEM TXRSize 24 Right Angle Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 unit)*

€307.54

(exc. VAT)

€378.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.54

*price indicative

RS Stock No.:
678-920
Mfr. Part No.:
599765-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connectors

Product Type

Backshell

Shell Size

24

Orientation

Right Angle

Housing Material

Aluminium

Colour

Bright

Length

45mm

Series

RAYCHEM TXR

COO (Country of Origin):
GB
The TE Connectivity FlexiScreen high performance backshells are engineered to provide superior EMC protection for both commercial and military applications. Offering a significant improvement over traditional pig-tail termination methods, FlexiScreen backshells deliver 360˚ EMC shielding around each individual cable termination. Additionally, FlexiScreen backshells provide a cost-effective, lightweight solution without compromising performance.

Cost effective solution

Capitalizes on proven performance of HexaShield adapter components

Flexible and variable bending configurations

Light weight

Repairable

Out performs commonly used alternatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy