TE Connectivity, RAYCHEM TXRSize 15 Right Angle Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-896
- Mfr. Part No.:
- 722719-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€574.16
(exc. VAT)
€706.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.16 |
*price indicative
- RS Stock No.:
- 679-896
- Mfr. Part No.:
- 722719-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 15 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 50.8mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 15 | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 50.8mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity FlexiScreen high performance backshells are engineered to provide superior EMC protection for both commercial and military applications. Offering a significant improvement over traditional pig-tail termination methods, FlexiScreen backshells deliver 360˚ EMC shielding around each individual cable termination. Additionally, FlexiScreen backshells provide a cost-effective, lightweight solution without compromising performance.
Cost effective solution
Capitalizes on proven performance of HexaShield adapter components
Flexible and variable bending configurations
Light weight
Repairable
Out performs commonly used alternatives
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
