TE Connectivity, RAYCHEM TXRSize 13 Straight Adapter, For Use With Circular Connectors

Subtotal (1 box of 2 units)*

€225.98

(exc. VAT)

€277.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€225.98€112.99

*price indicative

RS Stock No.:
680-694
Mfr. Part No.:
A83927-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Adapter

For Use With

Circular Connectors

Shell Size

13

Orientation

Straight

Housing Material

Aluminium

Series

RAYCHEM TXR

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Shrink Boot Adapter is a highly reliable component designed for use in demanding environments. This product not only complies with essential regulatory frameworks, including the EU RoHS and ELV directives, but also meets the stringent requirements laid out by the REACH regulation. As a part of the RAYCHEM TXR series, it boasts low halogen content, ensuring minimal environmental impact without compromising performance. With a focus on ensuring user safety, this component provides a robust solution for electrical connections that require exceptional durability and compliance with current industry standards.

EU RoHS Directive 2011/65/EU compliant

Low halogen content; respects environmental guidelines

Does not contain REACH SVHC materials

Solder process capability noted as not applicable

Identified as EU ELV compliant ensuring safe disposal

Part numbers CE marked as required by regulatory standards

Robust quality assurance based on supplier inquiry

Extensive compatibility with other RAYCHEM TXR products

Comprehensive product compliance documentation available

Detailed product information accessible via TE.com

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy