TE Connectivity, 97H1Size 11 Straight Heat Shrink Boot, For Use With MIL-DTL-3, 1-Way
- RS Stock No.:
- 799-026
- Mfr. Part No.:
- 97H1-11-1-B
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2 units)*
€247.98
(exc. VAT)
€305.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.98 | €123.99 |
*price indicative
- RS Stock No.:
- 799-026
- Mfr. Part No.:
- 97H1-11-1-B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| For Use With | MIL-DTL-3 | |
| Shell Size | 11 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Silver | |
| Thread Size | M15 x 1.0 | |
| Length | 18mm | |
| Number of Contacts | 1 | |
| Series | 97H1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Boot | ||
For Use With MIL-DTL-3 | ||
Shell Size 11 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Silver | ||
Thread Size M15 x 1.0 | ||
Length 18mm | ||
Number of Contacts 1 | ||
Series 97H1 | ||
- COO (Country of Origin):
- GB
The TE Connectivity backshell is designed to provide effective protection for connectors in demanding environments. Its robust construction ensures reliable performance and facilitates seamless integration with various cable assemblies.
Manufactured in stainless steel for enhanced durability and corrosion resistance
Offers an angular tolerance of +/- 1° for increased precision in installation
Designed for use with MIL-DTL-38999 Series III & IV connectors, ensuring compatibility
Related links
- TE Connectivity For Use With MIL-DT, 1-Way
- TE Connectivity Straight Heat Shrink Boot, Fluid Resistant Elastomer
- TE Connectivity Straight Heat Shrink Boot 16 mm
- TE Connectivity Straight Heat Shrink Boot 202D232-25/225-0, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity For Use With Circular Connectors
- TE Connectivity 89BSD Series Pressure Sensor Absolute Reading
- DSG-Canusa Heat Shrink Boot CCB 3 38/11 Black 14 mm
- TE Connectivity Heat Shrink Boot TC-CAPS Series
