TE Connectivity, 97H1Size 13 Straight Heat Shrink Boot, For Use With MIL-DT, 1-Way
- RS Stock No.:
- 799-027
- Mfr. Part No.:
- 97H1-13-1-B
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
€325.80
(exc. VAT)
€400.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €325.80 | €108.60 |
*price indicative
- RS Stock No.:
- 799-027
- Mfr. Part No.:
- 97H1-13-1-B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | MIL-DT | |
| Product Type | Heat Shrink Boot | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Silver | |
| Thread Size | M18 x 1.0 | |
| Length | 18mm | |
| Number of Contacts | 1 | |
| Series | 97H1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With MIL-DT | ||
Product Type Heat Shrink Boot | ||
Shell Size 13 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Silver | ||
Thread Size M18 x 1.0 | ||
Length 18mm | ||
Number of Contacts 1 | ||
Series 97H1 | ||
- COO (Country of Origin):
- GB
The TE Connectivity connector Interface provides a robust and reliable connection system, utilising Advanced materials and finishes to ensure superior performance in demanding environments.
Designed for compatibility with MIL-DTL-38999 SERIES III & IV specifications
Constructed from high-quality stainless steel and nickel aluminium bronze for durability
Finish options include electroless nickel and cadmium for enhanced corrosion resistance
Available in various sizes with precise threading for secure assembly
Accommodates heat shrink boot backshells for effective environmental sealing
Related links
- TE Connectivity For Use With MIL-DTL-3, 1-Way
- TE Connectivity Straight Heat Shrink Boot, Fluid Resistant Elastomer
- TE Connectivity Straight Heat Shrink Boot 16 mm
- TE Connectivity Straight Heat Shrink Boot 202D232-25/225-0, Fluid Resistant Elastomer Adhesive Backing
- HellermannTyton 2-Way Outlet Shape Helashrink 200 Black 13 mm
- TE Connectivity Heat Shrink Boot TC-CAPS Series
- Deutsch, DT Polyamide Male 3 Way Shrink Boot Adapter for use with Automotive Connectors
- TE Connectivity Heat Shrink Boot Black, Fluoropolymer
