Amphenol Socapex, SL61Size 30 Straight Circular Connector Backshell Strain Relief, For Use With SL1 series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€64.38

(exc. VAT)

€79.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€64.38
10 - 19€62.12
20 - 49€60.19
50 +€56.33

*price indicative

RS Stock No.:
178-7354
Mfr. Part No.:
47379N
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Circular Connector Backshell

For Use With

SL1 series

Shell Size

30

Orientation

Straight

Gender

Male/Female

Housing Material

Nickel

Colour

Black

Length

88.5mm

IP Rating

IP55

Strain Relief

Yes

Series

SL61

Standards/Approvals

No

Non Compliant

SL 61 standard connectors


Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors


This family of connectors is widely used in industrial and electronic applications.

This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).

Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.

Connected using screws, with positioning and guiding pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy