Amphenol Socapex, SL61Size 30 Right Angle Circular Connector Backshell Strain Relief, For Use With SL1 series
- RS Stock No.:
- 178-7405
- Mfr. Part No.:
- 47383NI
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save €33.40
View bulk pricing optionsSubtotal (1 unit)*
€95.44
(exc. VAT)
€117.39
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €95.44 | - |
| 10 - 19 | €92.10 | €33.40 |
| 20 - 49 | €89.23 | €124.20 |
| 50 + | €83.51 | €596.50 |
*price indicative
- RS Stock No.:
- 178-7405
- Mfr. Part No.:
- 47383NI
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| For Use With | SL1 series | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 30 | |
| Orientation | Right Angle | |
| Gender | Male/Female | |
| Housing Material | Nickel | |
| Colour | Black | |
| Length | 68.5mm | |
| IP Rating | IP55 | |
| Strain Relief | Yes | |
| Series | SL61 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
For Use With SL1 series | ||
Product Type Circular Connector Backshell | ||
Shell Size 30 | ||
Orientation Right Angle | ||
Gender Male/Female | ||
Housing Material Nickel | ||
Colour Black | ||
Length 68.5mm | ||
IP Rating IP55 | ||
Strain Relief Yes | ||
Series SL61 | ||
Standards/Approvals No | ||
Non Compliant
SL 61 standard connectors
Standard connectors with cable guide and cable clamp.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Related links
- Amphenol Socapex For Use With SL1 series
- Amphenol Socapex For Use With SL1 series
- Amphenol Socapex For Use With SL1 series
- Amphenol Socapex For Use With SL1 series
- Amphenol Socapex For Use With SL1 series, 61-Way
- Amphenol Socapex For Use With SL1 series
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Group L Connector
