Souriau Sunbank by Eaton, UTGSize 14 Straight Conduit Adapter, For Use With UTG Series Connector, UTP Series Connector
- RS Stock No.:
- 190-3106
- Mfr. Part No.:
- UTG14AD
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 100 units)*
€2,170.40
(exc. VAT)
€2,669.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,170.40 | €21.704 |
*price indicative
- RS Stock No.:
- 190-3106
- Mfr. Part No.:
- UTG14AD
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Conduit Adapter | |
| For Use With | UTG Series Connector, UTP Series Connector | |
| Shell Size | 14 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Metal | |
| Colour | Black | |
| Length | 19.2mm | |
| IP Rating | IP65 | |
| Strain Relief | No | |
| Series | UTG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Conduit Adapter | ||
For Use With UTG Series Connector, UTP Series Connector | ||
Shell Size 14 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Metal | ||
Colour Black | ||
Length 19.2mm | ||
IP Rating IP65 | ||
Strain Relief No | ||
Series UTG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.
Souriau UTG Series
Related links
- Souriau Sunbank by Eaton For Use With UTG Series Connector, UTP Series Connector
- Souriau Sunbank by Eaton For Use With UTG Series Connector, UTP Series Connector
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With UTG Series
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Switchcraft EH Series 1 Port FW800 Connector/FW800 Connector UTP Coupler
