Souriau Sunbank by Eaton, UTGSize 18 Straight Conduit Adapter, For Use With UTG Series Connector, UTP Series Connector
- RS Stock No.:
- 912-0822
- Mfr. Part No.:
- UTG18AD
- Manufacturer:
- Souriau Sunbank by Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 912-0822
- Mfr. Part No.:
- UTG18AD
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Conduit Adapter | |
| For Use With | UTG Series Connector, UTP Series Connector | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Metal | |
| Colour | Black | |
| Length | 21.5mm | |
| Strain Relief | No | |
| Series | UTG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Conduit Adapter | ||
For Use With UTG Series Connector, UTP Series Connector | ||
Shell Size 18 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Metal | ||
Colour Black | ||
Length 21.5mm | ||
Strain Relief No | ||
Series UTG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.
Souriau UTG Series
Related links
- Souriau Sunbank by Eaton For Use With UTG Series Connector, UTP Series Connector
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With UTG Series
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With UTP-UTG-UT0-UT0W
- Deutsch For Use With HDP20 Series
