Amphenol Limited, BK4Size 14 Straight Circular Connector Backshell, For Use With 38999 III

Subtotal (1 unit)*

€52.70

(exc. VAT)

€64.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.70

*price indicative

RS Stock No.:
198-7492
Mfr. Part No.:
BK4SRL14089SZN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Product Type

Circular Connector Backshell

Shell Size

14

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

31.25mm

Strain Relief

No

Series

BK4

Standards/Approvals

RoHS

The Amphenol circular connector with the shell material of aluminium alloy has a rotatable coupling. It has a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.

Straight mounting angle

Corrosion resistant steel as per AMS-QQ-S-763

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy