Amphenol Limited, MILSize 9 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7511
- Mfr. Part No.:
- M85049/38-09A
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.38 | - |
| 10 - 24 | €10.22 | 1% |
| 25 + | €9.54 | 8% |
*price indicative
- RS Stock No.:
- 206-7511
- Mfr. Part No.:
- M85049/38-09A
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 38999 III | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black, Grey | |
| Length | 23.11mm | |
| Strain Relief | Yes | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 38999 III | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black, Grey | ||
Length 23.11mm | ||
Strain Relief Yes | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over anodize black plating.
Shell size = 9
Dimensions (L x W x H) = 23.1mm x 19.05mm x 19.05mm
Weight = 12
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
