Amphenol Limited, MILSize 13 Straight Circular Connector Backshell, For Use With 38999 III
- RS Stock No.:
- 206-7559
- Mfr. Part No.:
- M85049/69-13A
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.93 | - |
| 10 - 24 | €17.64 | €2.90 |
| 25 + | €16.45 | €37.00 |
*price indicative
- RS Stock No.:
- 206-7559
- Mfr. Part No.:
- M85049/69-13A
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 18.03mm | |
| Strain Relief | No | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 13 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 18.03mm | ||
Strain Relief No | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series heat shrink circular connector back shell has a straight body orientation with spin coupling. The shell is made of aluminium alloy over anodize black plating.
Shell size = 13
Dimensions (L x W x H) = 18.03mm x 21.06mm x 21.06mm
Weight = 14
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
