Amphenol Limited, MILSize 13 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7518
- Mfr. Part No.:
- M85049/38-13A
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.74
(exc. VAT)
€21.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.74 |
| 10 - 24 | €17.45 |
| 25 + | €16.28 |
*price indicative
- RS Stock No.:
- 206-7518
- Mfr. Part No.:
- M85049/38-13A
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black, Grey | |
| Length | 25.65mm | |
| Strain Relief | Yes | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 13 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black, Grey | ||
Length 25.65mm | ||
Strain Relief Yes | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over anodize black plating.
Shell size = 13
Dimensions (L x W x H) = 25.6mm x 25.04mm x 25.04mm
Weight = 14
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
